
PIM451 | |
|---|---|
DigiKey Part Number | 1778-PIM451-ND |
Manufacturer | |
Manufacturer Product Number | PIM451 |
Description | KEYBOW MINI MACRO PAD KIT - LINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lighting Kit Raspberry Pi HAT (40 pin) Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Lighting Kit | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 23,06333 € | 138,38 € |
| Unit Price without VAT: | 23,06333 € |
|---|---|
| Unit Price with VAT: | 27,44536 € |

