
PIM449 | |
|---|---|
DigiKey Part Number | 1778-PIM449-ND |
Manufacturer | |
Manufacturer Product Number | PIM449 |
Description | RV3028 REAL-TIME CLOCK BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RV3028 Real Time Clock (RTC) Clock Timing Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | RV3028 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,82300 € | 128,23 € |
| Unit Price without VAT: | 12,82300 € |
|---|---|
| Unit Price with VAT: | 15,25937 € |


