
PIM444 | |
|---|---|
DigiKey Part Number | 1778-PIM444-ND |
Manufacturer | |
Manufacturer Product Number | PIM444 |
Description | PLAYER X USB GAMES CONTROLLER PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Arcade Board Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Arcade Board | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 11,70455 € | 128,75 € |
| Unit Price without VAT: | 11,70455 € |
|---|---|
| Unit Price with VAT: | 13,92841 € |

