
PIM436 | |
|---|---|
DigiKey Part Number | 1778-PIM436-ND |
Manufacturer | |
Manufacturer Product Number | PIM436 |
Description | 0.96" SPI COLOUR LCD (160X80) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ST7735S LCD 0.96" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Display |
Manufacturer Pimoroni Ltd | Function LCD 0.96" |
Packaging Bulk | Utilized IC / Part ST7735S |
Part Status Active | Contents Board(s) |
Platform Raspberry Pi | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 20,87260 € |

