
PIM408 | |
|---|---|
DigiKey Part Number | 1778-1245-ND |
Manufacturer | |
Manufacturer Product Number | PIM408 |
Description | INKY WHAT BLACK/RED/WHITE EPD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | eInk Electronic ePaper 4.2" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | eInk Electronic ePaper 4.2" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 53,87333 € | 161,62 € |
| Unit Price without VAT: | 53,87333 € |
|---|---|
| Unit Price with VAT: | 64,10926 € |

