
PIM402 | |
|---|---|
DigiKey Part Number | 1778-PIM402-ND |
Manufacturer | |
Manufacturer Product Number | PIM402 |
Description | MINI.MU SPEAKER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TPA301 Speaker Audio micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Audio | |
Function | Speaker | |
Utilized IC / Part | TPA301 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | micro:bit | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 14,02778 € | 126,25 € |
| Unit Price without VAT: | 14,02778 € |
|---|---|
| Unit Price with VAT: | 16,69306 € |

