
PIM375 | |
|---|---|
DigiKey Part Number | 1778-1238-ND |
Manufacturer | |
Manufacturer Product Number | PIM375 |
Description | BH1745 LUMINANCE AND COLOUR SENS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BH1745 Color Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | BH1745 | |
Contents | Board(s), Header(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,49917 € | 125,99 € |
| Unit Price without VAT: | 10,49917 € |
|---|---|
| Unit Price with VAT: | 12,49401 € |

