
PIM372 | |
|---|---|
DigiKey Part Number | 1778-1225-ND |
Manufacturer | |
Manufacturer Product Number | PIM372 |
Description | GRAPHIC DISPLAY TFT WHITE 8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White TFT - Color, IPS (In-Plane Switching) HDMI 8" (203.20mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Category | Viewing Area 165.00mm W x 124.00mm H |
Manufacturer Pimoroni Ltd | Backlight LED |
Packaging Bulk | Dot Pixels 1024 x 768 (XGA) |
Part Status Active | Interface HDMI |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color White |
Diagonal Screen Size 8" (203.20mm) | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 97,12000 € | 194,24 € |
| Unit Price without VAT: | 97,12000 € |
|---|---|
| Unit Price with VAT: | 115,57280 € |



