
PIM353 | |
|---|---|
DigiKey Part Number | 1778-1205-ND |
Manufacturer | |
Manufacturer Product Number | PIM353 |
Description | SCROLL:BIT |
Customer Reference | |
Detailed Description | IS31FL3731 LED Matrix Opto micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | IS31FL3731 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,89000 € | 15,89 € |
| Unit Price without VAT: | 15,89000 € |
|---|---|
| Unit Price with VAT: | 18,90910 € |

