
PIM334 | |
|---|---|
DigiKey Part Number | 1778-1192-ND |
Manufacturer | |
Manufacturer Product Number | PIM334 |
Description | SCROLL PHAT HD - GREEN |
Customer Reference | |
Detailed Description | IS31FL3731 LED Green Opto Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Opto | |
Function | LED Green | |
Utilized IC / Part | IS31FL3731 | |
Contents | Board(s) | |
Note | - |

