
PIM301 | |
|---|---|
DigiKey Part Number | 1778-1143-ND |
Manufacturer | |
Manufacturer Product Number | PIM301 |
Description | BUTTON SHIM |
Customer Reference | |
Detailed Description | TCA9554A Button Human Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | TCA9554A | |
Contents | Board(s) | |
Note | - |

