
PIM300 | |
|---|---|
DigiKey Part Number | 1778-PIM300-ND |
Manufacturer | |
Manufacturer Product Number | PIM300 |
Description | PICO HAT HACKER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,66780 € | 133,39 € |
| Unit Price without VAT: | 2,66780 € |
|---|---|
| Unit Price with VAT: | 3,17468 € |

