
PIM282 | |
|---|---|
DigiKey Part Number | 1778-1147-ND |
Manufacturer | |
Manufacturer Product Number | PIM282 |
Description | PIMORONI SUPER STICKER SELECTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Assorted | |
Arrangement | Symbol and Text | |
Legend (Text) | Assorted | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | - | |
Color - Legend | - | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 5,68000 € | 107,92 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

