PIM187 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pimoroni Ltd
In Stock: 35
Unit Price: 533,35000 €
Datasheet
IS31FL3730, LTP-305 LED Dot Matrix 7x5 2-Digit Display Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM187

DigiKey Part Number
1778-1037-ND
Manufacturer
Manufacturer Product Number
PIM187
Description
MICRO DOT PHAT (FULL KIT - GREEN
Customer Reference
Detailed Description
IS31FL3730, LTP-305 LED Dot Matrix 7x5 2-Digit Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Raspberry Pi
Type
Display
Function
LED Dot Matrix 7x5 2-Digit
Utilized IC / Part
IS31FL3730, LTP-305
Contents
Board(s), Header(s), Accessories
Suggested Programming Environment
Python
Interconnect System
Raspberry Pi HAT (40 pin)
Note
Assembly Required
Primary Attributes
Green
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable