
PIM186 | |
|---|---|
DigiKey Part Number | 1778-1038-ND |
Manufacturer | |
Manufacturer Product Number | PIM186 |
Description | MICRO DOT PHAT (FULL KIT - RED) |
Customer Reference | |
Detailed Description | IS31FL3730, LTP-305 LED Dot Matrix 7x5 6-Digit Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s), Accessories |
Manufacturer Pimoroni Ltd | Suggested Programming Environment Python |
Packaging Bulk | Interconnect System Raspberry Pi HAT (40 pin) |
Part Status Obsolete | Note Assembly Required |
Platform Raspberry Pi | Primary Attributes Red |
Type Display | Secondary Attributes I2C Interface(s) |
Function LED Dot Matrix 7x5 6-Digit | Base Product Number |
Utilized IC / Part IS31FL3730, LTP-305 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIM498 | Pimoroni Ltd | 35 | 1778-PIM498-ND | 23,35000 € | Similar |


