
PIM185 | |
|---|---|
DigiKey Part Number | 1778-1089-ND |
Manufacturer | |
Manufacturer Product Number | PIM185 |
Description | ZERO LIPO (INDIVIDUAL) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TPS61232 Battery Board Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | TPS61232 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,94640 € |





