
PIM171 | |
|---|---|
DigiKey Part Number | PIM171-ND |
Manufacturer | |
Manufacturer Product Number | PIM171 |
Description | MINI BLACK HAT HACK3R PCB ONLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,42167 € | 130,12 € |
| Unit Price without VAT: | 5,42167 € |
|---|---|
| Unit Price with VAT: | 6,45179 € |

