
PIM120 | |
|---|---|
DigiKey Part Number | PIM120-ND |
Manufacturer | |
Manufacturer Product Number | PIM120 |
Description | CASE PLASTIC ACRYLIC RED |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Red Hand Held X |
Datasheet | Datasheet |
Category | Platform Raspberry Pi |
Manufacturer Pimoroni Ltd | Design Hand Held |
Series | Material Plastic, Acrylic |
Packaging Bulk | Color Red |
Part Status Obsolete | Note Evaluation, Development board not included with enclosure. |
Container Type Case | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIM122 | Pimoroni Ltd | 3 | 1778-1076-ND | 13,11000 € | Direct |



