
PIM113 | |
|---|---|
DigiKey Part Number | 1778-1009-ND |
Manufacturer | |
Manufacturer Product Number | PIM113 |
Description | DISPLAY-O-TRON HAT (INDIVIDUAL) |
Customer Reference | |
Detailed Description | Character LCD 16x3 RGB Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Display | |
Function | Character LCD 16x3 RGB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

