
PIM056 | |
|---|---|
DigiKey Part Number | PIM056-ND |
Manufacturer | |
Manufacturer Product Number | PIM056 |
Description | CASE PLASTIC ACRYLIC CLR PURPLE |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Clear, Purple Hand Held X |
Datasheet | Datasheet |
Category | Design Hand Held |
Manufacturer Pimoroni Ltd | Material Plastic, Acrylic |
Series | Color Clear, Purple |
Packaging Bulk | Note Evaluation, Development board not included with enclosure. |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Container Type Case | Weight 0.134 lb (60.78 g) |
Platform Raspberry Pi A+ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2359 | Adafruit Industries LLC | 0 | 2359-ND | 5,95000 € | Similar |


