
KBOT001 | |
|---|---|
DigiKey Part Number | KBOT001-ND |
Manufacturer | |
Manufacturer Product Number | KBOT001 |
Description | CASE RUBBER ORANGE |
Customer Reference | |
Detailed Description | Case Rubber Orange Hand Held X |
Datasheet | Datasheet |
Category | Platform micro:bit |
Manufacturer Pimoroni Ltd | Design Hand Held |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Color Orange |
Container Type Case | Note Evaluation, Development board not included with enclosure. |

