
IQA002 | |
|---|---|
DigiKey Part Number | 1778-1067-ND |
Manufacturer | |
Manufacturer Product Number | IQA002 |
Description | PI-DIGIAMP+ |
Customer Reference | |
Detailed Description | TAS5756M Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | TAS5756M | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 50,34500 € | 201,38 € |
| Unit Price without VAT: | 50,34500 € |
|---|---|
| Unit Price with VAT: | 59,91055 € |

