Direct

IFIX-EU145017 | |
|---|---|
DigiKey Part Number | 1778-1131-ND |
Manufacturer | |
Manufacturer Product Number | IFIX-EU145017 |
Description | PROBE SET MULTI TIPS METAL |
Customer Reference | |
Detailed Description | Probe Set Multiple Tips Metal Assorted Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Type | Probe Set | |
Tip Shape | Multiple Tips | |
Length - Overall | Assorted | |
Features | Set of 4, Includes Pouch | |
Material | Metal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 7,31533 € | 109,73 € |
| Unit Price without VAT: | 7,31533 € |
|---|---|
| Unit Price with VAT: | 8,70524 € |


