
GCASE-CART | |
|---|---|
DigiKey Part Number | 1778-GCASE-CART-ND |
Manufacturer | |
Manufacturer Product Number | GCASE-CART |
Description | CASE GRAY 3.161" L X 1.839" W |
Customer Reference | |
Detailed Description | Case Gray Hand Held 3.161" L x 1.839" W (80.30mm x 46.70mm) X 0.425" (10.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi Zero | |
Size / Dimension | 3.161" L x 1.839" W (80.30mm x 46.70mm) | |
Height | 0.425" (10.80mm) | |
Area (L x W) | 5.74in² (370cm²) | |
Design | Hand Held | |
Material | - | |
Color | Gray | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |

