STM32F401 Espruino Pico STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP001

DigiKey Part Number
1778-1015-ND
Manufacturer
Manufacturer Product Number
ESP001
Description
ESPRUINO PICO STM32F401 EVAL BRD
Customer Reference
Detailed Description
STM32F401 Espruino Pico STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F401
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Javascript
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable