
DINH03 | |
|---|---|
DigiKey Part Number | 1778-DINH03-ND |
Manufacturer | |
Manufacturer Product Number | DINH03 |
Description | CASE PLASTIC ABS GRAY |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, ABS | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |


