
COM0809 | |
|---|---|
DigiKey Part Number | COM0809-ND |
Manufacturer | |
Manufacturer Product Number | COM0809 |
Description | GEARMOTOR 1800 RPM 6V MICR METAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 1800 RPM 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 1800 RPM | |
Torque - Rated (oz-in / mNm) | 0.277 / 1.96 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 0.354" (9.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 11 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,07750 € | 121,86 € |
| Unit Price without VAT: | 5,07750 € |
|---|---|
| Unit Price with VAT: | 6,04223 € |

