
COM0807 | |
|---|---|
DigiKey Part Number | COM0807-ND |
Manufacturer | |
Manufacturer Product Number | COM0807 |
Description | GEARMOTOR 14.2 RPM 6V WITH PUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 14.2 RPM 6VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 11.11 / 78.45 |
Manufacturer Pimoroni Ltd | Size / Dimension Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) |
Packaging Bulk | Diameter - Shaft 0.118" (3.00mm) |
Part Status Active | Length - Shaft and Bearing 0.354" (9.00mm) |
Type DC Motor | Mounting Hole Spacing 0.354" (9.00mm) |
Function Gearmotor | Termination Style Solder Tab |
Motor Type Brushed | Gear Reduction Ratio 1006 |
Voltage - Rated 6VDC | Operating Temperature 0°C ~ 40°C |
RPM 14.2 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,03133 € | 135,47 € |
| Unit Price without VAT: | 9,03133 € |
|---|---|
| Unit Price with VAT: | 10,74728 € |

