
COM-B016 | |
|---|---|
DigiKey Part Number | COM-B016-ND |
Manufacturer | |
Manufacturer Product Number | COM-B016 |
Description | GRAPHIC DISPLAY LCD WHITE 14" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White LCD - Monochrome HDMI 14" (355.60mm) 1920 x 1080 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 14" (355.60mm) | |
Viewing Area | 309.31mm W x 173.99mm H | |
Backlight | - | |
Dot Pixels | 1920 x 1080 | |
Interface | HDMI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |

