


CAB0222 | |
|---|---|
DigiKey Part Number | 1778-1011-ND |
Manufacturer | |
Manufacturer Product Number | CAB0222 |
Description | CBL MCR B RCPT-MCR B PLUG 0.82' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Micro B Female to Micro B Male (2) 0.82' (250.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.82' (250.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Charge Only, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |


