
B0371 | |
|---|---|
DigiKey Part Number | 1778-B0371-ND |
Manufacturer | |
Manufacturer Product Number | B0371 |
Description | RPI AUTOFOCUS CAMERA IMX519 16MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | IMX519 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX519 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin Cable(s) | |
Primary Attributes | 16 Megapixel, 80° | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,07000 € | 120,35 € |
| Unit Price without VAT: | 24,07000 € |
|---|---|
| Unit Price with VAT: | 28,64330 € |


