
4TR-PWRBIT | |
|---|---|
DigiKey Part Number | 1778-1210-ND |
Manufacturer | |
Manufacturer Product Number | 4TR-PWRBIT |
Description | POWER:BIT BATTERY POWER FOR MICR |
Customer Reference | |
Detailed Description | Power Supply Power Management micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

