
4TR-BIT2PIA | |
|---|---|
DigiKey Part Number | 1778-1104-ND |
Manufacturer | |
Manufacturer Product Number | 4TR-BIT2PIA |
Description | BIT:2:PI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi to micro:bit Connectivity micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Connectivity | |
Function | Raspberry Pi to micro:bit | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 14,37250 € | 114,98 € |
| Unit Price without VAT: | 14,37250 € |
|---|---|
| Unit Price with VAT: | 17,10328 € |

