Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS34-D-600A-50ZYLQ

DigiKey Part Number
2634-PCS34-D-600A-50ZYLQ-ND
Manufacturer
Manufacturer Product Number
PCS34-D-600A-50ZYLQ
Description
SSR RELAY 50A 48~660VAC QUICK CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
48 V ~ 530 V
Series
Load Current
50 A
Packaging
Tray
Termination Style
Quick Connect - 0.187"/0.250"
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
Hockey Puck
Circuit
Approval Agency
cURus
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
157,03000 €57,03 €
1549,75733 €746,36 €
3048,04733 €1.441,42 €
6046,39533 €2.783,72 €
10545,10190 €4.735,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,03000 €
Unit Price with VAT:67,86570 €