
PCS34-D-480A-80RYL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-80RYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-80RYL |
Description | SSR RELAY 80A 48~530VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 80 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,19000 € | 64,19 € |
| 15 | 56,00467 € | 840,07 € |
| 30 | 54,08000 € | 1.622,40 € |
| 60 | 52,22033 € | 3.133,22 € |
| 105 | 50,76467 € | 5.330,29 € |
| Unit Price without VAT: | 64,19000 € |
|---|---|
| Unit Price with VAT: | 76,38610 € |

