
PCS34-D-480A-80RL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-80RL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-80RL |
Description | SSR RELAY 80A 48~530VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 80 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,00000 € | 63,00 € |
| 15 | 54,96800 € | 824,52 € |
| 30 | 53,07900 € | 1.592,37 € |
| 60 | 51,25350 € | 3.075,21 € |
| 105 | 49,82476 € | 5.231,60 € |
| Unit Price without VAT: | 63,00000 € |
|---|---|
| Unit Price with VAT: | 74,97000 € |

