
PCS34-D-480A-50ZLQ | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-50ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-50ZLQ |
Description | SSR RELAY 50A 48~530VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,53000 € | 53,53 € |
| 15 | 46,70467 € | 700,57 € |
| 30 | 45,09967 € | 1.352,99 € |
| 60 | 43,54900 € | 2.612,94 € |
| 105 | 42,33533 € | 4.445,21 € |
| Unit Price without VAT: | 53,53000 € |
|---|---|
| Unit Price with VAT: | 63,70070 € |

