Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS34-D-480A-50RYL-HT

DigiKey Part Number
2634-PCS34-D-480A-50RYL-HT-ND
Manufacturer
Manufacturer Product Number
PCS34-D-480A-50RYL-HT
Description
SSR RELAY 50A 48~530VAC SCREW TE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Hockey Puck with Heat Sink
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,27000 €80,27 €
1071,48100 €714,81 €
2568,25120 €1.706,28 €
5065,90380 €3.295,19 €
10063,63580 €6.363,58 €
Manufacturers Standard Package
Unit Price without VAT:80,27000 €
Unit Price with VAT:95,52130 €