
PCS34-D-480A-100RYL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-480A-100RYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-480A-100RYL |
Description | SSR RELAY 100A 48~530VAC SCREW T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 100 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,98000 € | 88,98 € |
| 15 | 77,62667 € | 1.164,40 € |
| 30 | 74,95800 € | 2.248,74 € |
| 60 | 72,37900 € | 4.342,74 € |
| 105 | 70,36105 € | 7.387,91 € |
| Unit Price without VAT: | 88,98000 € |
|---|---|
| Unit Price with VAT: | 105,88620 € |

