
PCS34-D-240A-80RYL | |
|---|---|
DigiKey Part Number | 2634-PCS34-D-240A-80RYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-D-240A-80RYL |
Description | SSR RELAY 80A 48~280VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 80 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,62000 € | 59,62 € |
| 15 | 52,02067 € | 780,31 € |
| 30 | 50,23267 € | 1.506,98 € |
| 60 | 48,50500 € | 2.910,30 € |
| 105 | 47,15343 € | 4.951,11 € |
| Unit Price without VAT: | 59,62000 € |
|---|---|
| Unit Price with VAT: | 70,94780 € |

