
PCS34-A-480A-50ZYL-HT | |
|---|---|
DigiKey Part Number | 2634-PCS34-A-480A-50ZYL-HT-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-480A-50ZYL-HT |
Description | SSR RELAY 50A 48~530VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck with Heat Sink | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,56000 € | 68,56 € |
| 10 | 61,05300 € | 610,53 € |
| 25 | 58,29480 € | 1.457,37 € |
| 50 | 56,29000 € | 2.814,50 € |
| 100 | 54,35320 € | 5.435,32 € |
| Unit Price without VAT: | 68,56000 € |
|---|---|
| Unit Price with VAT: | 81,58640 € |

