
PCS34-A-240A-50ZLQ | |
|---|---|
DigiKey Part Number | 2634-PCS34-A-240A-50ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS34-A-240A-50ZLQ |
Description | SSR RELAY 50A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 € | 32,70 € |
| 15 | 28,53267 € | 427,99 € |
| 30 | 27,55333 € | 826,60 € |
| 60 | 26,60650 € | 1.596,39 € |
| 105 | 25,86552 € | 2.715,88 € |
| 255 | 24,73180 € | 6.306,61 € |
| Unit Price without VAT: | 32,70000 € |
|---|---|
| Unit Price with VAT: | 38,91300 € |

