
PCS15-D-240A-10ZLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-D-240A-10ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-D-240A-10ZLQ |
Description | SSR RELAY 10A 48~280VAC QUICK CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| 15 | 15,26733 € | 229,01 € |
| 30 | 14,74300 € | 442,29 € |
| 60 | 14,23683 € | 854,21 € |
| 105 | 13,84057 € | 1.453,26 € |
| 255 | 13,23443 € | 3.374,78 € |
| 510 | 12,77906 € | 6.517,32 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |

