
PCS15-24A-240A-40ZYL | |
|---|---|
DigiKey Part Number | 2634-PCS15-24A-240A-40ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-24A-240A-40ZYL |
Description | SSR RELAY 40A 48~280VAC SCREW TE |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 19.2 ~ 28.8VAC |
Mfr | Voltage - Load 48 V ~ 280 V |
Series | Load Current 40 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,05000 € | 20,05 € |
| 15 | 19,04800 € | 285,72 € |
| 30 | 18,04533 € | 541,36 € |
| 45 | 17,04289 € | 766,93 € |
| 90 | 16,04033 € | 1.443,63 € |
| 240 | 15,03783 € | 3.609,08 € |
| 450 | 14,03533 € | 6.315,90 € |
| Unit Price without VAT: | 20,05000 € |
|---|---|
| Unit Price with VAT: | 23,85950 € |

