
PCS15-24A-240A-10ZYL | |
|---|---|
DigiKey Part Number | 2634-PCS15-24A-240A-10ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-24A-240A-10ZYL |
Description | SSR RELAY 10A 48~280VAC SCREW TE |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 19.2 ~ 28.8VAC |
Mfr | Voltage - Load 48 V ~ 280 V |
Series | Load Current 10 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 15 | 16,59200 € | 248,88 € |
| 30 | 15,76267 € | 472,88 € |
| 45 | 14,93267 € | 671,97 € |
| 90 | 14,10322 € | 1.269,29 € |
| 240 | 12,85879 € | 3.086,11 € |
| 450 | 12,02920 € | 5.413,14 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

