
PCS15-24A-240A-10ZL | |
|---|---|
DigiKey Part Number | 2634-PCS15-24A-240A-10ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-24A-240A-10ZL |
Description | SSR RELAY 10A 48~280VAC SCREW TE |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 19.2 ~ 28.8VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 15 | 16,13600 € | 242,04 € |
| 30 | 15,32900 € | 459,87 € |
| 45 | 14,52244 € | 653,51 € |
| 90 | 13,71556 € | 1.234,40 € |
| 240 | 12,50533 € | 3.001,28 € |
| 450 | 11,69856 € | 5.264,35 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |

