
PCS15-110A-240A-40ZYLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-40ZYLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-40ZYLQ |
Description | SSR RELAY 40A 48~280VAC QUICK CO |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 85 ~ 132VAC |
Mfr | Voltage - Load 48 V ~ 280 V |
Series | Load Current 40 A |
Packaging Tray | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| 15 | 20,75267 € | 311,29 € |
| 30 | 19,66067 € | 589,82 € |
| 45 | 18,56867 € | 835,59 € |
| 90 | 17,47633 € | 1.572,87 € |
| 240 | 16,38404 € | 3.932,17 € |
| 450 | 15,29178 € | 6.881,30 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |

