
PCS15-110A-240A-40ZL | |
|---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-40ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-40ZL |
Description | SSR RELAY 40A 48~280VAC SCREW TE |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 85 ~ 132VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 15 | 19,00667 € | 285,10 € |
| 30 | 18,00600 € | 540,18 € |
| 45 | 17,00578 € | 765,26 € |
| 90 | 16,00544 € | 1.440,49 € |
| 240 | 15,00500 € | 3.601,20 € |
| 450 | 14,00469 € | 6.302,11 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |

