
PCS15-110A-240A-10ZLQ | |
|---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-10ZLQ-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-10ZLQ |
Description | SSR RELAY 10A 48~280VAC QUICK CO |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 85 ~ 132VAC |
Mfr | Voltage - Load 48 V ~ 280 V |
Series | Load Current 10 A |
Packaging Tray | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 15 | 16,84400 € | 252,66 € |
| 30 | 15,95700 € | 478,71 € |
| 45 | 15,07067 € | 678,18 € |
| 90 | 14,18422 € | 1.276,58 € |
| 240 | 13,29767 € | 3.191,44 € |
| 450 | 12,41116 € | 5.585,02 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,09870 € |

