
PCS15-110A-240A-10ZL | |
|---|---|
DigiKey Part Number | 2634-PCS15-110A-240A-10ZL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-110A-240A-10ZL |
Description | SSR RELAY 10A 48~280VAC SCREW TE |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 85 ~ 132VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| 15 | 16,54800 € | 248,22 € |
| 30 | 15,72100 € | 471,63 € |
| 45 | 14,89356 € | 670,21 € |
| 90 | 14,06589 € | 1.265,93 € |
| 240 | 12,82488 € | 3.077,97 € |
| 450 | 11,99744 € | 5.398,85 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 22,14590 € |

